Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Body Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.33 |
10+ | £3.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Zinc Plated Steel F/F Spacers M3 x 25mm from PB Fastener & Components are 25mm long, hexagonal, M3 tapped spacers.
Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 5.5mm spanner opening and come supplied in packs of 10.
Type | Hexagonal threaded: F-F |
---|---|
Body Length | 25mm |
External Width | 5.5mm |
Material | Zinc plated steel |
Thread Size | M3 |
To use this facility please Sign In.
Sign In