PB Fastener S45530X30 Zinc Plated Steel M/F Spacers M3 x 30mm Pack Of 10
Image Representative of Range

PB Fastener S45530X30 Zinc Plated Steel M/F Spacers M3 x 30mm Pack Of 10

Extended range
Order Code:

49-0936

Brand: PB Fastener MPN: S45530X30 EAN-13: 4016138282597
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

These Zinc Plated Steel M/F Spacers M3 x 30mm from PB Fastener & Components are 30mm long, hexagonal, M3 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 6mm external male thread and 1x 7mm internal female thread at each end, these quality spacers fit a 5.5mm spanner opening and come supplied in packs of 10.


  • M3 thread size
  • Male to female
  • Pack of 10
  • Manufacturer's part S45530X30
Type Hexagonal threaded: M-F
Body Length 30mm
External Width 5.5mm
Material Zinc plated steel
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot