Christmas Opening Hours and Delivery Dates here

PB Fastener S45530X35 Zinc Plated Steel M/F Spacers M3 x 35mm Pack Of 10

Order Code:

49-0937

Brand: PB Fastener MPN: S45530X35 EAN-13: 4016138282603
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
2+ £3.60
10+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
58 available to back orderBack-order availability date - 14/01/2026

These Zinc Plated Steel M/F Spacers M3 x 35mm from PB Fastener & Components are 35mm long, hexagonal, M3 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 6mm external male thread and 1x 7mm internal female thread at each end, these quality spacers fit a 5.5mm spanner opening and come supplied in packs of 10.


  • M3 thread size
  • Male to female
  • Pack of 10
  • Manufacturer's part S45530X35
Type Hexagonal threaded: M-F
Body Length 35mm
External Width 5.5mm
Thread Size M3
Material Zinc plated steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot