Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
LogiLink's® Modular Unshielded Plug CAT5e is a connector that is simple to assemble and suitable for 8P8C round cables. Manufactured using quality materials such as the gold plated contacts that are excellent for improving conductivity.
Colour | Transparent |
---|---|
Connector norm | RJ45 |
Content | 100 Units |
Network specification | CAT 5e |
Plug construction | Plug, Cable Mount |
Type (manufacturer type) | MP0002 |
To use this facility please Sign In.
Sign In