Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.61 |
10+ | £1.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Rubber Feet 15.7 x 7.9mm from PB Fastener & Components - or bumpers as they also known - are semi-circular domed feet fitted with an adhesive base that remain incredibly versatile and have hundreds of uses.
Whether it be the office, workplace or home, these rubber feet are ideal for protecting doors and walls - for instance, they can prevent picture frames from moving, while keeping them scratch-free They can also be used with cabinets and drawers to achieve silent closure.
Meanwhile in the world of electronics, they are effective when placed underneath a host of devices such as cable modems or keyboards to stop them from skidding, while able to prevent vibration beneath speakers. Also effective in the kitchen when placed under cutting boards or appliances equipped with sharp tools.
Colour | Black |
---|---|
Material | Rubber |
Pack Size | 8 |
Shape | Domed |
Size | 15.7 x 8mm |
To use this facility please Sign In.
Sign In