LappKabel 53015800 SKINTOP BS PG7 Screwed Cable Gland Spiral Black

Standard range
Order Code:

49-1258

Brand: LappKabel MPN: 53015800
Qty Unit Price (Ex VAT)
5+ £2.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
54 in Stock, despatched in 4 days

This LappKabel SKINTOP® BS PG7 Screwed Cable Gland has a bending protection spiral. The cable gland is used for securing flexible cables on hand tools and moving machine parts. The bend protection is an important feature for cable care and functional safety.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0730.


  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security
  • Clamping range diameter: 2. 5 - 6.5mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG7
  • Temperature range: -20ºC to +80ºC
  • Type: SKINTOP® BS 25 PG7
Type Cable gland, spiral
Body Material Polyamide
Thread Size PG7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot