LappKabel SKINTOP® BS Series Screwed Cable Gland with Bending Protection Spiral

<P>The <STRONG>LappKabel SKINTOP&reg; BS Series </STRONG>is a range of <STRONG>Screwed Cable Glands </STRONG>that have a bending protection spiral. They are used for securing flexible cables on hand tools and moving machine parts. The bend protection is an important feature for cable care and functional safety.</P><P>Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0730. Applications include, robotics industry, light and sound applications and moving machine parts</P>
  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security
  • Reliable bending and anti-kink protection
  • Cable conservation
  • Functional reliability
  • Available in silver grey or black options
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Size Type Body Material
LappKabel 53015800 SKINTOP BS PG7 Screwed Cable Gland Spiral Black
LappKabel 53015800 SKINTOP BS PG7 Screwed Cable Gland Spiral Black
Standard range
53015800
5+ £2.90

Order in multiples of 5


54 in Stock, despatched in 4 days
PG7 Cable gland, spiral Polyamide
LappKabel 53015830 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Black
LappKabel 53015830 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Black
Extended range
53015830
5+ £1.61

Order in multiples of 5


Available to back orderBack order, lead time 3 weeks
PG13.5 Cable gland, spiral Polyamide
LappKabel 53015840 SKINTOP BS PG16 Screwed Cable Gland Spiral Black
LappKabel 53015840 SKINTOP BS PG16 Screwed Cable Gland Spiral Black
Standard range
53015840
5+ £1.74

Order in multiples of 5


94 in Stock, despatched in 4 days
PG16 Cable gland, spiral Polyamide
LappKabel 53015600 SKINTOP BS PG7 Screwed Cable Gland Spiral Grey
LappKabel 53015600 SKINTOP BS PG7 Screwed Cable Gland Spiral Grey
Standard range
53015600
5+ £1.32

Order in multiples of 5


259 in Stock, despatched in 4 days
PG7 Cable gland, spiral Polyamide
LappKabel 53015610 SKINTOP BS PG9 Screwed Cable Gland Spiral Grey
LappKabel 53015610 SKINTOP BS PG9 Screwed Cable Gland Spiral Grey
Standard range
53015610
5+ £1.13

Order in multiples of 5


98 in Stock, despatched in 4 days
PG9 Cable gland, spiral Polyamide
LappKabel 53015630 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Grey
LappKabel 53015630 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Grey
Standard range
53015630
5+ £1.42

Order in multiples of 5


30 in Stock, despatched in 4 days
PG13.5 Cable gland, spiral Polyamide
LappKabel 53015640 SKINTOP BS PG16 Screwed Cable Gland Spiral Grey
LappKabel 53015640 SKINTOP BS PG16 Screwed Cable Gland Spiral Grey
Standard range
53015640
1+ £1.76

161 in Stock, despatched in 4 days
PG16 Cable gland, spiral Polyamide
Mftrs. part no.SizeClamping rangeSWLengthThread lengthOrder code
SKINTOP® BS black
53015800 (BG7)BS 7 2,5 - 6,5mm 15mm 62.0mm 8.0mm49-1258
53015830 (BG13.5)BS 13,5 6 – 12mm 24mm 98.0mm 9.0mm49-1261
53015840 (BG16)BS 16 9 - 14mm27mm 111,5mm 10.0mm49-1262
SKINTOP® BS silver grey
53015600 (BG7)BS 72,5 - 6,5mm 15mm 62.0mm 8.0mm49-1264
53015610 (BG9)BS 9 3,5 – 8mm 19mm 73,5mm 8.0mm49-1265
53015630 (BG13.5)BS 13,5 6 – 12mm 24mm98.0mm 9.0mm49-1267
53015650 (BG21)BS 21 13 – 18mm 33mm 129.0mm 11.0mm49-1269


Trustpilot