LappKabel 53015630 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Grey
Image Representative of Range

LappKabel 53015630 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Grey

Standard range
Order Code:

49-1267

Brand: LappKabel MPN: 53015630
Qty Unit Price (Ex VAT)
5+ £1.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
30 in Stock, despatched in 4 days

This LappKabel SKINTOP® BS PG13.5 Screwed Cable Gland has a bending protection spiral. The cable gland is used for securing flexible cables on hand tools and moving machine parts. The bend protection is an important feature for cable care and functional safety.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0730.


  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security
  • Clamping range diameter: 6 - 12mm
  • Colour: Silver-grey (RAL 7001)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG13.5
  • Temperature range: -20ºC to +80ºC
  • Type: SKINTOP® BS PG13.5
Type Cable gland, spiral
Body Material Polyamide
Thread Size PG13.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot