LappKabel 53015830 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Black
Image Representative of Range

LappKabel 53015830 SKINTOP BS PG13.5 Screwed Cable Gland Spiral Black

Extended range
Order Code:

49-1261

Brand: LappKabel MPN: 53015830 EAN-13: 2050000167843
Qty Unit Price (Ex VAT)
5+ £1.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 3 weeks

This LappKabel SKINTOP® BS PG13.5 Screwed Cable Gland has a bending protection spiral. The cable gland is used for securing flexible cables on hand tools and moving machine parts. The bend protection is an important feature for cable care and functional safety.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0730.


  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security
  • Clamping range diameter: 6 - 12mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG13.5
  • Temperature range: -20ºC to +80ºC
  • Type: SKINTOP® BS PG13.5
Type Cable gland, spiral
Body Material Polyamide
Thread Size PG13.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot