LappKabel 0011009 Control Data Cable Grey Sheath 3 Core 0.75mm

Image Representative of Range

LappKabel 0011009 Control Data Cable Grey Sheath 3 Core 0.75mm

Standard range
Order Code:

49-1270

Brand: LappKabel MPN: 0011009
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
258 in Stock, despatched in 4 days

This 3-core, 0.75mm control cable has a grey sheath and is ideal for fixed installation under medium mechanical load conditions. Other applications include plant engineering, industrial machinery, heating and air-conditioning systems.

The cable can be used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use.


  • Colour: Grey
  • Colour-coded: No
  • Halogen-free: No
  • Number-coded: Yes
  • Shielded: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 6-7.6mm
Colour Grey
Conductor Cross-section 0.75mm²
Insulation Material PVC
No. of Cores 3
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot