Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.66 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5-core, 1.0mm control cable has a grey sheath and is ideal for fixed installation under medium mechanical load conditions. Other applications include plant engineering, industrial machinery, heating and air-conditioning systems.
The cable can be used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use.
Cable Diameter | 7.8-9.8mm |
---|---|
Colour | Grey |
Conductor Cross-section | 1mm² |
Insulation Material | PVC |
No. of Cores | 5 |
Sold by Metre | Yes |
To use this facility please Sign In.
Sign In