LappKabel 4521021 H07V-K Single Core Cable 9.8mm Blue

Standard range
Order Code:

49-1629

Brand: LappKabel MPN: 4521021/1 EAN-13: 2050000205712
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
41 in Stock, despatched in 4 days

This single core cable is from the LappKabel H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Nominal voltage 450/750V
  • Outside diameter 10.2mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 25mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in bluek
  • Manufacturer's part 4521021

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot