LappKabel 2170299 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 6.1mm
Image Representative of Range

LappKabel 2170299 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 6.1mm

Standard range
Order Code:

49-1787

Brand: LappKabel MPN: 2170299/1 EAN-13: 2050000196126
Qty Unit Price (Ex VAT)
1+ £2.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
368 in Stock, despatched in 4 days

A LappKabel Etherline H Flex Cat5e flexible Ethernet cable. This 4-pair industrial cable is screened against interference and ideal for connecting two electric components up to a distance of 60m maximum. The cable can be used in dry and damp rooms.

The cable consists of bare stranded 8-wire conductor, with foam skin core insulation, copper braid and foil screening as overall screening, and an outer sheath of PUR (LSZH).


  • AWG size: 4x 2 x 26/7
  • Cross-section: 4x 2 x 0.12mm²
  • Halogen-free: Yes
  • Outside diameter: 6.1mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Specification: Cat. 5e
  • Temperature range: -30°C to +60°C
  • Supplied in lengths of 1m
  • Supplied in blue
  • Manufacturer's part: LappKabel 2170299 Ethernet cable

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 6.1mm
Colour Blue
Conductor Cross-section 0.12mm²
No. of Cores 8
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot