Christmas Opening Hours and Delivery Dates here

LAPP UNITRONIC® ETHERNET Cat5e Data Cable Blue LAPP

LAPP Brand: LAPP

A range of LAPP Etherline Cat5e flexible Ethernet cable. This industrial cable is screened against interference and ideal for connecting two electric components up to a distance of 60m maximum. The cable can be used in dry and damp rooms.

The cable consists of bare stranded conductors, with foam skin core insulation, copper braid and foil screening as overall screening, and an outer sheath of PUR (LSZH).

  • High-quality, double screening ensures high transmission reliability
  • Halogen-free and flame-retardant FRNC outer sheath
  • Peak operating voltage: (not for power applications) 125V
  • Test voltage: Core/core: 1000V
  • Core/screen: 500V
  • Temperature range: During installation: -5°C to +60°C
  • Fixed installation: -30°C to +80°C
  • Characteristic impedance: 100Ω ±15%
  • Supplied in lengths of 1m
  • Available with PUR (LSZH) sheath
  • Available in 2 or 4-pair options
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Diameter Conductor Cross-section Number of Cores Sold by Metre
LAPP 2170299 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 6.1mm
LAPP 2170299 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 6.1mm
Extended range
Order code: 49-1787
MPN: 2170299/1

270 available to back orderBack-order availability date - 13/01/2026
2+ £2.11
Price per unit Ex VAT
Blue 6.1mm 0.12mm² 8 Yes
LAPP 2170489 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 6.3mm
LAPP 2170489 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 6.3mm
Extended range
Order code: 49-1790
MPN: 2170489/1

Available to back orderBack order, lead time 4 weeks
1+ £5.39
Price per unit Ex VAT
Blue 6.3mm 0.12mm² 8 Yes
LAPP 2170296 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.22mm OD 6.1mm
LAPP 2170296 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.22mm OD 6.1mm
Extended range
Order code: 63-4857
MPN: 2170296

81 available to back orderBack-order availability date - 13/01/2026
2+ £2.71
Price per unit Ex VAT
Blue 6.1mm 0.22mm² 8 Yes
LAPP 2170894 UNITRONIC® ETHERNET Green Data Cable 2x2x0.5mm OD 7.8mm
LAPP 2170894 UNITRONIC® ETHERNET Green Data Cable 2x2x0.5mm OD 7.8mm
Extended range
Order code: 63-4858
MPN: 2170894

229 available to back orderBack-order availability date - 13/01/2026
1+ £4.65
Price per unit Ex VAT
Green 7.8mm 0.5mm² 4 Yes
LAPP 2170284 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 5.8mm
LAPP 2170284 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.12mm OD 5.8mm
Extended range
Order code: 63-4859
MPN: 2170284/1

53 available to back orderBack-order availability date - 13/01/2026
2+ £2.57
Price per unit Ex VAT
Blue 5.8mm 0.12mm² 8 Yes
Mftrs. partDescriptionNo. of PairsOuter diameterOrder code
2170299ETHERLINE H Flex CAT.5e4x 2 x AWG26/76.1mm49-1787
2170289ETHERLINE FD P CAT.5e 2x 2 x AWG26/196.1mm49-1790
2170901ETHERLINE Y CAT.5e BK2x 2x AWG22/76.2mm49-1791
2170300ETHERLINE P CAT.5e4x 2 x AWG26/76.1mm63-4860
2170296ETHERLINE H CAT.5e4x 2 x AWG24/16.3mm63-4857
2170894ETHERLINE FD P FC CAT.52x 2 x AWG22/76.8mm63-4858
2170284ETHERLINE P Flex CAT.5e2x 2 x AWG26/75.8mm63-4859


Trustpilot