Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A LappKabel Etherline FD Cat5e flexible Ethernet cable. This 4-pair industrial cable is screened against interference and ideal for connecting two electric components up to a distance of 60m maximum. The cable can be used in dry and damp rooms and outdoors.
The cable consists of a 19-wire braided conductor, and inner sheath of thermoplastic elastomer, halogen-free and the screening is wrapped with braided tinned-copper wires. The outer sheath is PUR (LSZH).
Cable Diameter | 6.3mm |
---|---|
Colour | Blue |
Conductor Cross-section | 0.12mm² |
No. of Cores | 8 |
Sold by Metre | Yes |
To use this facility please Sign In.
Sign In