LappKabel 52100622 SKINDICHT® E-M20 E-M Cut Sealing Ring

Image Representative of Range

LappKabel 52100622 SKINDICHT® E-M20 E-M Cut Sealing Ring

Standard range
Order Code:

49-1849

Brand: LappKabel MPN: 52100622 EAN-13: 2050000404733
Qty Unit Price (Ex VAT)
20+ £0.190
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
2,477 in Stock, despatched in 4 days

This LappKabel SKINDICHT® E-M20 E-M seal insert is ideal for several clamping ranges. Rings can be individually adapted to various cable diameters.


  • For metric cable glands
  • For different cable diameters
  • Colour: Black
  • Material: CR
  • Outside diameter: 17.6 mm
  • Size: M20
  • Temperature range: -20°C to +80°C
  • Manufacturer's part: LappKabel 52100622 E-M20 E-M
Type Sealing ring
Material CR

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot