LappKabel SKINDICHT® E-M Cut Sealing Rings, Black

LappKabel Brand: LappKabel
<P>A range of LappKabel SKINDICHT&reg; E-M seal inserts. One seal for several clamping ranges. Rings can be individually adapted to various cable diameters.</P>
  • For metric cable glands
  • For different cable diameters
  • Colour delivered: Black
  • Material: CR
  • Temperature range: -20°C to +80°C
Description Image Product Buy Qty Pricing (Ex VAT) Type Material
LappKabel 52100620 SKINDICHT® E-M12 E-M Cut Sealing Ring
LappKabel 52100620 SKINDICHT® E-M12 E-M Cut Sealing Ring
Standard range
Order code: 49-1847
MPN: 52100620

Order in multiples of 20


237 in Stock, despatched in 4 days
20+ £0.170
Sealing ring CR
LappKabel 52100622 SKINDICHT® E-M20 E-M Cut Sealing Ring
LappKabel 52100622 SKINDICHT® E-M20 E-M Cut Sealing Ring
Standard range
Order code: 49-1849
MPN: 52100622

Order in multiples of 20


2,477 in Stock, despatched in 4 days
20+ £0.190
Sealing ring CR
Mftrs. partDescriptionOuter Ø x holesThicknessOrder code
SKINDICHT® E-M
52100620E-M 12 10 x 5mm 5.0mm49-1847
52100622E-M 20 17.6 x 4/7/10/13mm 6.0mm49-1849


Trustpilot