Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vishay 2222 021 36221 220µF ±20% 25V Axial Electrolytic Capacitor

Order Code:  

49-2150

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 2222 021 36221 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.635   £0.582

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,044 at factory, lead time 9 days
12 in Stock, despatched same dayAdditional quantity lead time 9 days

A 220µF 25V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 6.5 x 18mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 220µF
Dimensions Ø6.5 x 18mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Type Axial
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot