Christmas Opening Hours and Delivery Dates here

Vishay 2222 021 37479 47µF ±20% 40V Axial Electrolytic Capacitor

Order Code:

49-2156

Brand: Vishay MPN: 2222 021 37479
Qty Unit Price (Ex VAT)
3+ £1.40
50+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,475 available to back orderBack-order availability date - 15/01/2026

A 47µF 40V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 6 x 10mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 47µF
Tolerance 20%
Voltage 40V
Operating Temperature -40 to +85°C
Dimensions Ø6 x 10mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot