LappKabel 52104312 SKINDICHT MR-M20/16 Brass Reducer

Image Representative of Range

LappKabel 52104312 SKINDICHT MR-M20/16 Brass Reducer

Standard range
Order Code:

49-2193

Brand: LappKabel MPN: 52104312
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
1+ £1.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
135 in Stock, despatched in 4 days

This LappKabel SKINDICHT® MR-M reducer enables the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.


  • Metric brass reducer, nickel-plated
  • External thread: M20
  • Internal thread: M16
  • Material: Nickel-plated brass
  • Specification: Reducer
  • Manufacturer's part: LappKabel 52104312
Type Reducer
Body Material Nickel plated brass
Thread Size M20 / M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot