LappKabel SKINDICHT® MR-M Brass Reducer Reducer

LappKabel Brand: LappKabel
<P>A range of LappKabel SKINDICHT&reg; MR-M reducers, that enable the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.</P>
  • Material: Nickel-plated brass
  • Metric connection thread acc. to EN 50262
  • Temperature range: -60°C to +200°C
  • Available in M16/12, M20/12, M20/16, M25/16, M25/20, M32/20, M32/25, M40/35 and M40/32 size options
Description Image Product Buy Qty Pricing (Ex VAT) Thread Size Type Body Material
LappKabel 52104311 SKINDICHT MR-M20/12 Brass Reducer
LappKabel 52104311 SKINDICHT MR-M20/12 Brass Reducer
Standard range
Order code: 49-2192
MPN: 52104311

58 in Stock, despatched in 4 days
1+ £1.47
M20 / M12 Reducer Nickel plated brass
LappKabel 52104312 SKINDICHT MR-M20/16 Brass Reducer
LappKabel 52104312 SKINDICHT MR-M20/16 Brass Reducer
Standard range
Order code: 49-2193
MPN: 52104312

135 in Stock, despatched in 4 days
1+ £1.50
M20 / M16 Reducer Nickel plated brass
LappKabel 52104313 SKINDICHT MR-M25/16 Brass Reducer
LappKabel 52104313 SKINDICHT MR-M25/16 Brass Reducer
Standard range
Order code: 49-2194
MPN: 52104313

228 in Stock, despatched in 4 days
1+ £2.01
M25 / M16 Reducer Nickel plated brass
LappKabel 52104314 SKINDICHT MR-M25/20 Brass Reducer
LappKabel 52104314 SKINDICHT MR-M25/20 Brass Reducer
Standard range
Order code: 49-2195
MPN: 52104314

437 in Stock, despatched in 4 days
1+ £1.99
M25 / M20 Reducer Nickel plated brass
LappKabel 52104315 SKINDICHT MR-M32/20 Brass Reducer
LappKabel 52104315 SKINDICHT MR-M32/20 Brass Reducer
Standard range
Order code: 49-2196
MPN: 52104315

139 in Stock, despatched in 4 days
1+ £3.38
M32 / M20 Reducer Nickel plated brass
LappKabel 52104317 SKINDICHT MR-M MR-M40/25 Brass Reducer
LappKabel 52104317 SKINDICHT MR-M MR-M40/25 Brass Reducer
Standard range
Order code: 49-2198
MPN: 52104317

46 in Stock, despatched in 4 days
1+ £6.53
M40 / M25 Reducer Nickel plated brass
LappKabel 52104318 SKINDICHT MR-M MR-M40/32 Brass Reducer
LappKabel 52104318 SKINDICHT MR-M MR-M40/32 Brass Reducer
Standard range
Order code: 49-2199
MPN: 52104318

39 in Stock, despatched in 4 days
1+ £5.58
M40 / M32 Reducer Nickel plated brass
Mftrs. partThread Male M1Thread Female M2Order code
5210431120 x 1.5 12 x 1.549-2192
5210431220 x 1.5 16 x 1.549-2193
5210431325 x 1.5 16 x 1.549-2194
5210431425 x 1.5 20 x 1.549-2195
5210431532 x 1.5 20 x 1.549-2196
5210431740 x 1.5 25 x 1.549-2198
5210431840 x 1.5 32 x 1.549-2199


Trustpilot