LappKabel 52104318 SKINDICHT MR-M MR-M40/32 Brass Reducer

Image Representative of Range

LappKabel 52104318 SKINDICHT MR-M MR-M40/32 Brass Reducer

Standard range
Order Code:

49-2199

Brand: LappKabel MPN: 52104318 EAN-13: 4044773180299
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in Stock, despatched in 4 days

This LappKabel SKINDICHT® MR-M reducer enables the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.


  • Metric brass reducer, nickel-plated
  • External thread: M40
  • Internal thread: M32
  • Material: Nickel-plated brass
  • Specification: Reducer
  • Manufacturer's part: LappKabel 52104318
Type Reducer
Body Material Nickel plated brass
Thread Size M40 / M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot