LappKabel 52104472 KU-M25/12 Reduction Gland
Image Representative of Range

LappKabel 52104472 KU-M25/12 Reduction Gland

Standard range
Order Code:

49-2522

Brand: LappKabel MPN: 52104472
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
282 in Stock, despatched in 4 days

This LappKabel SKINDICHT® KU-M Plastic Reducer enables the use of a cable gland with an outer thread smaller than the already existing thread bore holes in machines, devices and housings.


  • Plastic reducer with metric thread
  • Material: Polyamide glass fibre reinforced
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® KU-M
  • Supplied in light grey (RAL7035)
  • Supplied size: M25/12
  • Manufacturer's part: LappKabel 52104472
Type Reducer
External thread M25
Internal thread M12
Material Polyamide, glass fibre reinforced

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot