LappKabel SKINDICHT® KU-M Plastic Reducer

<P>A wide range of LappKabel SKINDICHT&reg; KU-M Plastic Reducers that enable the use of cable glands with an outer thread smaller than the already existing thread bore holes in machines, devices and housings.</P>
  • Enables the use of cable glands with smaller connection threads than the existing threaded holes
  • Metric connection thread acc. to EN 50262
  • Material: Polyamide, glass fibre reinforced
  • Temperature range: -40°C to +100°C
  • Supplied in light grey (RAL 7035)
  • Please see Technical Specifications for available sizes
Description Image Product MPN Pricing (Ex VAT) Buy Qty External thread Internal thread Type Material
LappKabel 52104505 KU-M16/12 Reduction Gland
LappKabel 52104505 KU-M16/12 Reduction Gland
Standard range
52104505
5+ £0.670

Order in multiples of 5


24 in Stock, despatched in 4 days
M16 M12 Reducer Polyamide, glass fibre reinforced
LappKabel 52104470 KU-M20/12 Reduction Gland
LappKabel 52104470 KU-M20/12 Reduction Gland
Standard range
52104470
5+ £1.84

Order in multiples of 5


264 in Stock, despatched in 4 days
M20 M12 Reducer Polyamide, glass fibre reinforced
LappKabel 52104472 KU-M25/12 Reduction Gland
LappKabel 52104472 KU-M25/12 Reduction Gland
Standard range
52104472
5+ £1.18

Order in multiples of 5


282 in Stock, despatched in 4 days
M25 M12 Reducer Polyamide, glass fibre reinforced
LappKabel 52104473 KU-M25/16 Reduction Gland
LappKabel 52104473 KU-M25/16 Reduction Gland
Standard range
52104473
1+ £1.11

105 in Stock, despatched in 4 days
M25 M16 Reducer Polyamide, glass fibre reinforced
LappKabel 52104474 KU-M25/20 Reduction Gland
LappKabel 52104474 KU-M25/20 Reduction Gland
Standard range
52104474
1+ £1.09

215 in Stock, despatched in 4 days
M25 M20 Reducer Polyamide, glass fibre reinforced
LappKabel 52104475 KU-M32/12 Reduction Gland
LappKabel 52104475 KU-M32/12 Reduction Gland
Standard range
52104475
1+ £2.16

290 in Stock, despatched in 4 days
M32 M12 Reducer Polyamide, glass fibre reinforced
LappKabel 52104476 KU-M32/16 Reduction Gland
LappKabel 52104476 KU-M32/16 Reduction Gland
Standard range
52104476
1+ £2.91

108 in Stock, despatched in 4 days
M32 M16 Reducer Polyamide, glass fibre reinforced
LappKabel 52104477 KU-M32/20 Reduction Gland
LappKabel 52104477 KU-M32/20 Reduction Gland
Standard range
52104477
1+ £2.23

84 in Stock, despatched in 4 days
M30 M20 Reducer Polyamide, glass fibre reinforced
LappKabel 52104478 KU-M32/25 Reduction Gland
LappKabel 52104478 KU-M32/25 Reduction Gland
Standard range
52104478
1+ £2.18

234 in Stock, despatched in 4 days
M32 M25 Reducer Polyamide, glass fibre reinforced
LappKabel 52104479 KU-M40/16 Reduction Gland
LappKabel 52104479 KU-M40/16 Reduction Gland
Standard range
52104479
1+ £4.46

35 in Stock, despatched in 4 days
M40 M16 Reducer Polyamide, glass fibre reinforced
LappKabel 52104480 KU-M40/20 Reduction Gland
LappKabel 52104480 KU-M40/20 Reduction Gland
Standard range
52104480
1+ £4.73

79 in Stock, despatched in 4 days
M40 M20 Reducer Polyamide, glass fibre reinforced
LappKabel 52104481 KU-M40/25 Reduction Gland
LappKabel 52104481 KU-M40/25 Reduction Gland
Standard range
52104481
1+ £4.28

120 in Stock, despatched in 4 days
M40 M25 Reducer Polyamide, glass fibre reinforced
LappKabel 52104485 KU-M50/32 Reduction Gland
LappKabel 52104485 KU-M50/32 Reduction Gland
Standard range
52104485
1+ £5.06

31 in Stock, despatched in 4 days
M50 M32 Reducer Polyamide, glass fibre reinforced
LappKabel 52104486 KU-M50/40 Reduction Gland
LappKabel 52104486 KU-M50/40 Reduction Gland
Standard range
52104486
1+ £5.77

35 in Stock, despatched in 4 days
M50 M40 Reducer Polyamide, glass fibre reinforced
Mftrs. partThread male M1 Thread female M1SWOrder code
5210450516 x 1.5 12 x 1.5 22mm49-2519
5210447020 x 1.5 12 x 1.5 24mm49-2520
5210447225 x 1.5 12 x 1.5 29mm49-2522
5210447325 x 1.5 16 x 1.5 29mm49-2523
5210447425 x 1.5 20 x 1.5 29mm49-2524
5210447532 x 1.5 12 x 1.5 36mm49-2525
5210447632 x 1.5 16 x 1.5 36mm49-2526
5210447732 x 1.5 20 x 1.5 36mm49-2527
5210447832 x 1.5 25 x 1.5 36mm49-2528
5210447940 x 1.5 16 x 1.5 46mm49-2529
5210448040 x 1.5 20 x 1.5 46mm49-2530
5210448140 x 1.5 25 x 1.5 46mm49-2531
5210448550 x 1.5 32 x 1.5 55mm49-2517
5210448650 x 1.5 40 x 1.5 55mm49-2518


Trustpilot