Christmas Opening Hours and Delivery Dates here

Finder 80.21.0.240.0000 16A Monofunction Modular Timer SPDT-CO 400VAC

Order Code:

49-3757

Brand: Finder MPN: 80.21.0.240.0000 EAN-13: 8012823274669
Qty Unit Price (Ex VAT)
1+ £43.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 16/01/2026

The Finder 80.21.0.240.0000 Multi Voltage / Mono Function Timer is from the 80 Series. This high input/ output isolation modular timer is 17.5mm width and 35mm DIN rail mountable. It has six time scales from 0.1 second to 24 hour. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

The Interval (DI) timer has a contact configuration of 1 CO (SPDT). Rated at 16/30A and with a flexible voltage range of 24 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Monofunction, multivoltage
  • 17.5 mm wide
  • Six time scales from 0.1s to 24h
  • High input/output isolation
  • 35mm DIN rail (EN 60715) mount
  • Contact material: AgCdO
  • Contact type: SPDT-CO
  • Dimensions: 60.8(H) x 17.5(W)mm
  • Operating voltage: 24 - 240V DC/AC
  • Product Specifications: Standby time: 50 ms
  • Protection type: IP20
  • Specification: Timers switch wiper
  • Switching capacity: (AC1) Max 4000 VA at 16A Contact AC 15 (230V / AC) 750 VA, motor load at 16A Contact (1-phase AC-3 motor operation - 230V / AC) 0.55kW
  • Switching current: 16A
  • Switching voltage: 400V DC
  • Temperature range: -10°C to +50°C
  • Time range(s): 6 time ranges up to 20 hrs
  • Timer functions: switch wiper
  • Manufacturer's part: Finder 80.21.0.240.0000
Display LCD
Operating Voltage 250V
Outputs Relay

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, May 21, 2014 | Question by: Rapid Customer | Product code: 49-3757
Q. Hi Is this the direct replacement for a 80.21.0.024
A. Hi Stuart. Thank you for your question. This is the multi voltage version so is a direct replacement for 80.21.0.024.

Reviews

Be the first to submit a review

Trustpilot