Site: Industry
Currency: GBP    
Finder  Multi-Voltage, Multi- and Mono-Function Modular Timers, 80 Series

Finder Multi-Voltage, Multi- and Mono-Function Modular Timers, 80 Series

Finder Brand: Finder

A range of Finder Multi Voltage / Mono Function Timers from the 80 Series. These high input/ output isolation modular timers are 17.5mm width and 35mm DIN rail mountable. They have six time scales from 0.1 second to 24 hour. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.

  • 17.5 mm wide
  • Six time scales from 0.1s to 24h
  • High input/output isolation
  • 35mm DIN rail (EN 60715) mountable
  • Supplied in 12-240 and 24-240V AC options
  • Available in 1, 6, 8 and 16A options
Mftrs. Part no.80.11.0.240.000080.21.0.240.0000
Order code49-375649-3757
Contact configuration1 CO (SPDT)1 CO (SPDT)
Rated current/Maximum peak current16/30A16/30A
Rated voltage/Maximum switching voltage 250/400V AC250/400V AC2
Rated load AC1 4000VA4000VA

Rated load AC15 (230V AC)

750VA750VA
Single phase motor rating (230V AC) 0.55kW0.55kW
Breaking capacity DC1: 30/110/220V 16/0.3/0.12A16/0.3/0.12A
Minimum switching load 500mW (10/5V/mA)500mW (10/5V/mA)
Standard contact materialAgCdOAgCdO
Nominal voltage (UN)24 - 240V AC (50/60 Hz)24 - 240V AC (50/60 Hz)
Mftrs. Part no.80.41.0.240.000080.61.0.240.0000
Order code49-375849-3759
Contact configuration1 CO (SPDT)1 CO (SPDT)
Rated current/Maximum peak current A16/30A 8/15A
Rated voltage/Maximum switching voltage 250/400V AC250/400V AC
Rated load AC1 4000VA2000VA
Rated load AC15 (230 V AC) VA750VA400VA
Single phase motor rating (230 V AC) 0.55kW0.3kW
Breaking capacity DC1: 30/110/220 V A16/0.3/0.128/0.3/0.12
Minimum switching load mW ()500 (10/5V/mA)300 (5/5V/mA)
Standard contact materialAgCdOAgNi
Nominal voltage (UN) 24 - 240V AC (50/60 Hz)24 - 240V AC (50/60 Hz)
Mftrs. Part no.80.91.0.240.0000
Order code49-3762
Contact configuration1 CO (SPDT)
Rated current/Maximum peak current A16/30
Rated voltage/Maximum switching voltage V AC250/400
Rated load AC1 VA4000
Rated load AC15 (230 V AC) VA750
Single phase motor rating (230 V AC) kW0.55
Breaking capacity DC1: 30/110/220 V A16/0.3/0.12
Minimum switching load mW (V/mA)500 (10/5)
Standard contact materialAgCdO
Nominal voltage (UN)24 - 240V AC (50/60 Hz)


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C