Christmas Opening Hours and Delivery Dates here

Finder 80.91.0.240.0000 16A Monofunction Modular Timer SPDT-CO 400VAC

Order Code:

49-3762

Brand: Finder MPN: 80.91.0.240.0000 EAN-13: 8012823274447
Qty Unit Price (Ex VAT)
1+ £56.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 16/01/2026

The Finder 80.91.0.240.0000 Multi Voltage / Mono Function Timer is from the 80 Series. This high input/ output isolation modular timer is 17.5mm width and 35mm DIN rail mountable. It has six time scales from 0.1 seconds to 24 hours. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

This multi-function timer has Asymmetrical flasher (LI (starting pulse on)) and Asymmetrical flasher (LE (starting pulse on)) with control signal and a contact configuration of 1 CO (SPST). Rated at 16/10A and with a flexible voltage range of 12 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Monofunction, multivoltage
  • 17.5mm wide
  • Six time scales from 0.1s to 24h
  • High input/output isolation
  • 35mm DIN rail (EN 60715) mount
  • Contact material: AgCdO
  • Contact type: SPDT-CO
  • Dimensions: 60.8(H) x 17.5(W)mm
  • Operating voltage: 12 - 240V DC/AC
  • Product Specifications: Pulse duration : (when control via B1) 50 ms
  • Readiness duration: 50ms
  • Protection type: IP20
  • Specification: Time relay asymmetric pulse generator
  • Switching capacity: (AC1) Max 4000VA, at 16A contact AC 15 (230V/AC) 750VA, motor load at 16A contact (1-phase motor AC3-mode - 230 V/AC) 0,55 kW
  • Switching current: 16A
  • Switching voltage: 400V AC
  • Temperature range: -10°C to +50°C
  • Time range(s): 6 time ranges up to 20 hrs
  • Timer functions: Asymmetric pulse generator (impulse and pause times are different), impulse-starting
  • Manufacturer's part: Finder 80.82.0.240.0000
Display LCD
Operating Voltage 250V
Outputs Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot