Finder 50.12.9.012.1000 PCB Mount Relay 12VDC 8A DPDT AgNi
Image Representative of Range

Finder 50.12.9.012.1000 PCB Mount Relay 12VDC 8A DPDT AgNi

Extended range
Order Code:

49-3974

Brand: Finder MPN: 50.12.9.012.1000 EAN-13: 8012823317441
Qty Unit Price (Ex VAT)
1+ £8.12
20+ £7.31
100+ £6.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2025

These Finder 50.12 DPDT-CO relays have forcibly guided contacts according to EN 50205: 2002 Type B. To use them in this way select one contact set to be normally open (NO) and the other contact set to be normally closed (NC). In the event of the NC contacts welding shut the NO contact will not be able to close.


  • Air/creeping distance 8mm
  • Dielectric strength 1500V between open contacts
  • Electrical lifespan 100,000 Switching cycles
  • Contact material AgNi
  • Contact type 2 CO, DPDT
  • Contact current 8A
  • Contact voltage 250VAC
  • Coil current 58.5mA
  • Coil voltage 12VDC
  • Coil resistance 205Ω
  • Operating temperature -40 to +70°C
  • Relay protection type RT II
  • Approved by cRUus, VDE, IMQ, CSA
  • Mftrs. part no. 50.12.9.012.1000
Coil Resistance 205Ω
Contact Configuration DPDT-CO
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Width 12.4mm
Coil Current 58.5mA
Coil Voltage (DC) 12V
Switching Current Max 15A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot