Christmas Opening Hours and Delivery Dates here

50.12 DPDT 8A Safety Relays

Finder Brand: Finder

These Finder 50.12 DPDT-CO relays are 2-pole, 8A PCB mounting relays that features forcibly guided contacts complying with EN50205 type B. To use them in this way select one contact set to be normally open (NO) and the other contact set to be normally closed (NC). In the event of the NC contacts welding shut the NO contact will not be able to close. These products maintain a protective separation between the coil and contact set according to VDE 0106, EN 50178, EN 50178, EN 60204 and EN 60335th.

Contact material selection: AgNi - in case of resistive or light inductive load.

  • 2 CO (DPDT) contacts
  • High physical separation between adjacent contacts
  • Pinning 5mm
  • Coil contacts 8mm with 6kV isolation
  • Nickel silver contacts for long operational life
  • Finder 50 series safety relay
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Type Contact Configuration Switching Current Coil Resistance Length Width Height Coil Current Mounting Type Operating Temperature Switching Voltage Max (AC)
Finder 50.12.9.005.1000 5VDC Relay (Safety) DPDT 8A 50.12
Finder 50.12.9.005.1000 5VDC Relay (Safety) DPDT 8A 50.12
Extended range
Order code: 60-4623
MPN: 50.12.9.005.1000

Order in multiples of 50


Available to back orderBack-order availability date - 04/03/2026
50+ £9.34
Price per unit Ex VAT
5V VDC Relay DPDT 2000VA 35Ω 29.1mm 13mm 26mm PCB -40 to +70°C 400V
Finder 50.12.9.012.1000 PCB Mount Relay 12VDC 8A DPDT AgNi
Finder 50.12.9.012.1000 PCB Mount Relay 12VDC 8A DPDT AgNi
Standard range
Order code: 49-3974
MPN: 50.12.9.012.1000

Order in multiples of 10


4 in stock, despatched same dayBack-order availability date - 07/01/2026
10+ £8.36
20+ £6.05
100+ £5.75
Price per unit Ex VAT
12V DPDT-CO 15A 205Ω 29mm 12.4mm 25mm 58.5mA PCB -40 to +70°C 400V
Finder 50.12.9.024.1000 PCB Mount Relay 24VDC 8A DPDT AgNi
Finder 50.12.9.024.1000 PCB Mount Relay 24VDC 8A DPDT AgNi
Extended range
Order code: 49-3977
MPN: 50.12.9.024.1000

511 available to back orderBack-order availability date - 14/01/2026
1+ £10.29
20+ £7.77
100+ £7.31
Price per unit Ex VAT
24V DPDT-CO 15A 820Ω 29mm 12.4mm 25mm 29.3mA PCB -40 to +70°C 400V
Contact specification
Rated current8A
Peak current15A
Rated voltage250VAC
Switching voltage max.400VAC
Rated load AC12000VA
Coil specification
Nominal voltage5VDC60-4623
12VDC49-3974
24VDC49-3977
Rated power0.7W
Technical data
Mechanical life10 x 106 operations
Electrical life @AC1100 x 103 operations
Operate/release time10ms/4ms
Coil/contact isolation6kV
Dielectric strength1500V AC
Temperature range–40°C to +70°C


Trustpilot