Finder 50.12.9.005.1000 5VDC Relay (Safety) DPDT 8A 50.12
Image Representative of Range

Finder 50.12.9.005.1000 5VDC Relay (Safety) DPDT 8A 50.12

Extended range
Order Code:

60-4623

Brand: Finder MPN: 50.12.9.005.1000 EAN-13: 8012823322223
Qty Unit Price (Ex VAT)
50+ £13.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderPlease contact us for lead time

The Finder 5VDC Relay (Safety) DPDT 8A 50.12 is a 2-pole, 8A PCB mounting relay that features forcibly guided contacts that comply with EN50205 type B.


  • 2 CO (DPDT) contacts
  • High physical separation between adjacent contacts
  • Pinning 5mm
  • Coil contacts 8mm with 6kV isolation
  • Nickel silver contacts for long operational life
  • Finder 50 series safety relay
Coil Resistance 35Ω
Coil Voltage 5V
Contact Configuration DPDT
Height 26mm
Length 29.1mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type VDC Relay
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot