Helios Preisser 0589 101 Profile Gauge Measurement Range 150 x 40mm

Standard range
Order Code:

49-4093

Brand: Helios Preisser MPN: 0589 101 EAN-13: 4029713282370
  • Quickly find another product in this range by Size:

    150 x 40mm 300 x 60mm
Qty Unit Price (Ex VAT)
1+ £23.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 02/01/2025

With this high-quality 150 x 40mm profile gauge from Helios Preisser you can reproduce the outline or contours of a variety of components with absolute confidence.


  • Spring pins
  • Pin diameter 1.0mm
  • Measuring range 150 x 40mm
  • Dimensions 154 x 85
  • Manufacturer's part 0589 101
Type Profile gauge
Size 150 x 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot