Helios Preisser 0589 103 Profile Gauge Measurement Range 300 x 60mm

Standard range
Order Code:

49-4094

Brand: Helios Preisser MPN: 0589 103 EAN-13: 4029713282387
  • Quickly find another product in this range by Size:

    150 x 40mm 300 x 60mm
Qty Unit Price (Ex VAT)
1+ £66.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 02/01/2025

With this high-quality 300 x 60mm profile gauge from Helios Preisser you can reproduce the outline or contours of a variety of components with absolute confidence.


  • Spring pins
  • Pin diameter 1.0mm
  • Measuring range 300 x 60mm
  • Dimensions 350 x 150
  • Manufacturer's part 0589 103
Type Profile gauge
Size 300 x 60mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot