Finder 60.13.8.012.0040 - 10A General Purpose Relay 3PDT-CO 12VAC

Standard range
Order Code:

49-4244

Brand: Finder MPN: 60.13.8.012.0040 EAN-13: 8012823047485
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 26/01/2025

The Finder 12VAC Relay (11-Pin) 3PDT is from an industrial series of 10A 3-pole changeover power relays.


  • Each relay is designed for mating to a 11-pin plug-in base
  • Relays incorporate a manual test button with mechanical contact operating indicator flag
  • May be controlled by Finder 86 series timer module (48-0780 - see this section for details)
  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60.13 series
Coil Current 183mA
Coil Resistance 183Ω
Coil Voltage (AC) 12V
Contact Configuration 3PDT-CO
Height 66.8mm
Length 36.4mm
Mounting Type 11 pin plug-in
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 250V
Switching Power 2500VA
Width 32.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot