Facom J.360 3/8" Fast Action Twist Handle Ratchet

Standard range
Order Code:

49-4471

Brand: Facom MPN: J.360PB EAN-13: 3148517944701
Qty Unit Price (Ex VAT)
1+ £61.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

This high quality ⅜in ratchet from Facom has a rotating handle jack so you can work twice as quickly in confined spaces. It also offers socket safety locking so sockets cannot become detached and lost in machinery.


  • Palm control system avoids the risk of accidental reverse
  • 6° increments
  • Ratchet head diameter 37mm
  • Overall length 233mm
  • ISO 3315, DIN 3122
  • Manufacturer's part J.360
Type Fast action twist handle ratchet
Capacity N/A
Drive 3/8in
For Use With N/A
Length 233mm
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot