Facom Fast Action Twist Handle Ratchets

Facom Brand: Facom
<P>These high quality <STRONG>ratchets</STRONG> from <STRONG>Facom</STRONG> have a rotating handle jack so you can work twice as quickly in confined spaces. They also offer socket safety locking so sockets cannot become detached and lost in machinery. These ratchets are available in &frac14;in, &#8540;in and &frac12;in versions.</P>
  • Palm control system avoids the risk of accidental reverse
  • 6° increments
  • ISO 3315, DIN 3122
Description Image Product Buy Qty Pricing (Ex VAT) Type Capacity Drive Length Width For Use With
Facom J.360 3/8" Fast Action Twist Handle Ratchet
Facom J.360 3/8" Fast Action Twist Handle Ratchet
Standard range
Order code: 49-4471
MPN: J.360PB

Available to back orderBack-order availability date - 21/03/2025
1+ £61.65
Fast action twist handle ratchet N/A 3/8in 233mm N/A N/A
Facom R.360PB 1/4" Fast Ratchet With Rotating Handle
Facom R.360PB 1/4" Fast Ratchet With Rotating Handle
Standard range
Order code: 49-4474
MPN: R.360PB

Available to back orderBack-order availability date - 21/03/2025
1+ £59.34
Twist handle ratchet N/A N/A
Facom S.360PB 1/2in Square Drive Rotator Ratchet
Facom S.360PB 1/2in Square Drive Rotator Ratchet
Standard range
Order code: 49-4477
MPN: S.360PB

Available to back orderBack-order availability date - 21/03/2025
1+ £68.20
Twist handle ratchet N/A 1/2in 251mm N/A N/A
Order codeSocket sizeHead diameterOverall lengthMftrs part no.
49-4471⅜in37mm233mmJ.360
49-4474¼in27mm120mmR.360
49-4477½in45mm251mmS.360


Trustpilot