Wiha 311 03738 SoftFinish® Phillips Screwdriver PH1 x 300mm
Image Representative of Range

Wiha 311 03738 SoftFinish® Phillips Screwdriver PH1 x 300mm

Standard range
Order Code:

49-4554

Brand: Wiha MPN: 03738 EAN-13: 4010995037383
  • Quickly find another product in this range by Tip Size:

    PH1 PH2
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 22/01/2025

High quality Wiha SoftFinish® Phillips PH1 screwdriver with hardened chrome-plated steel 300mm round blade. These screwdrivers have tips with a ChromTop® finish to ensure a perfect fit on the screw head every time.


  • Chrome-vanadium-molybdenum steel blades, chrome-plated
  • Blade length 300mm
  • Blade diameter 4.5mm
  • Overall length (including handle) 411mm
  • DIN ISO 8764
  • Manufacturer's type 311
Blade Length 300mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 418mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot