3M™ Bumpon™ SJ 5003 Black Polyurethane Rubber Foot 11.1mm x 5mm - Single

Standard range
Order Code:

49-4696

Brand: 3M MPN: SJ 5003
Qty Unit Price (Ex VAT)
10+ £0.104
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
17,872 available to back orderBack-order availability date - 03/02/2025

This 3M™ Bumpon™ black polyurethane rubber foot 11.1mm x 5mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, the hemispherical shape provides excellent sound damping and energy absorption.

Ideal for small electronic devices or small kitchen appliances and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Hemispherical
  • Diameter 11.1mm
  • Height 5mm
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5003
Colour Black
Material Polyurethane
Pack Size 1
Shape Hemispherical
Size 11 x 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot