Christmas Opening Hours and Delivery Dates here

3M™ Bumpon™ Black/Transparent Self Adhesive Polyurethane Rubber Feet - Single

3M Brand: 3M

These 3M™ Bumpon™ black/transparent polyurethane rubber feet are self-adhesive rubber bumpers that can be used as feet, stops or spacers. Designed not to scratch or stain surfaces, while reducing vibration and noise.

Ideal for a number of devices and application such as small kitchen appliances, while suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.

  • Supplied as a single self adhesive foot
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Available in black or transparent
  • Range includes both circular and square tops
Description Image Product Buy Pricing (Ex VAT) Shape Size Colour Material Pack Size
3M™ Bumpon™ SJ 5076 Black Polyurethane Rubber Foot 8mm x 2.8mm - Single
3M™ Bumpon™ SJ 5076 Black Polyurethane Rubber Foot 8mm x 2.8mm - Single
Standard range
Order code: 49-4695
MPN: SJ 5076

Order in multiples of 56


276 in stock, despatched same dayAdditional quantity lead time 14 days
56+ £0.113
Price per unit Ex VAT
Flat round 8 x 2.8mm Black Polyurethane 1
3M™ Bumpon™ SJ 5007 Black Polyurethane Rubber Foot 10.2mm x 2.5mm - Single
3M™ Bumpon™ SJ 5007 Black Polyurethane Rubber Foot 10.2mm x 2.5mm - Single
Extended range
Order code: 49-4704
MPN: SJ 5007

Order in multiples of 2


4,652 available to back orderBack-order availability date - 14/01/2026
50+ £0.080
Price per unit Ex VAT
Flat square 10.2 x 2.5mm Black Polyurethane 1
3M™ Bumpon™ SJ 5018 Black Polyurethane Rubber Foot 12.7mm x 5.8mm - Single
3M™ Bumpon™ SJ 5018 Black Polyurethane Rubber Foot 12.7mm x 5.8mm - Single
Standard range
Order code: 49-4699
MPN: SJ 5018

Order in multiples of 2


510 in stock, despatched same dayAdditional quantity lead time 14 days
10+ £0.179
Price per unit Ex VAT
Flat square 12.7 x 5.8mm Black Polyurethane 1
3M™ Bumpon™ SJ 5023 Black Polyurethane Rubber Foot 20.6mm x 7.6mm - Single
3M™ Bumpon™ SJ 5023 Black Polyurethane Rubber Foot 20.6mm x 7.6mm - Single
Extended range
Order code: 49-4700
MPN: SJ 5023

Order in multiples of 2


16,614 available to back orderBack-order availability date - 14/01/2026
10+ £0.410
Price per unit Ex VAT
Flat square 20.6 x 7.6mm Black Polyurethane 1
3M™ Bumpon™ SJ 5003 Black Polyurethane Rubber Foot 11.1mm x 5mm - Single
3M™ Bumpon™ SJ 5003 Black Polyurethane Rubber Foot 11.1mm x 5mm - Single
Extended range
Order code: 49-4696
MPN: SJ 5003

Order in multiples of 2


9,720 available to back orderBack-order availability date - 14/01/2026
50+ £0.104
Price per unit Ex VAT
Hemispherical 11 x 5mm Black Polyurethane 1
3M™ Bumpon™ SJ 5017 Black Polyurethane Rubber Foot 19mm x 9.6mm - Single
3M™ Bumpon™ SJ 5017 Black Polyurethane Rubber Foot 19mm x 9.6mm - Single
Standard range
Order code: 49-4698
MPN: SJ 5017

Order in multiples of 2


68 in stock, despatched same dayAdditional quantity lead time 14 days
10+ £0.651
Price per unit Ex VAT
Hemispherical 19 x 9.6mm Black Polyurethane 1
3M™ Bumpon™ SJ 5012 Black Polyurethane Rubber Foot 12.7mm x 3.5mm - Single
3M™ Bumpon™ SJ 5012 Black Polyurethane Rubber Foot 12.7mm x 3.5mm - Single
Extended range
Order code: 49-4697
MPN: SJ 5012

7,362 available to back orderBack-order availability date - 14/01/2026
50+ £0.121
Price per unit Ex VAT
Cylindrical 12.7 x 3.5mm Black Polyurethane 1
3M™ SJ6115 Bumpon Black Polyurethane Rubber Foot 15.9mm x 4.7mm - Single
3M™ SJ6115 Bumpon Black Polyurethane Rubber Foot 15.9mm x 4.7mm - Single
Extended range
Order code: 49-4705
MPN: SJ6115

2,706 available to back orderBack-order availability date - 14/01/2026
25+ £0.195
Price per unit Ex VAT
Cylindrical 16 x 4.7mm Black Polyurethane 1
3M™ SJ6125 Bumpon Black Polyurethane Rubber Foot 15.9mm x 6.35mm - Single
3M™ SJ6125 Bumpon Black Polyurethane Rubber Foot 15.9mm x 6.35mm - Single
Extended range
Order code: 49-4706
MPN: SJ6125

Order in multiples of 2


268 available to back orderBack-order availability date - 14/01/2026
20+ £0.200
Price per unit Ex VAT
Hemispherical 16 x 6.35mm Black Polyurethane 1
3M™ Bumpon™ SJ 5009 Black Polyurethane Rubber Foot 22.3mm x 10.1mm - Single
3M™ Bumpon™ SJ 5009 Black Polyurethane Rubber Foot 22.3mm x 10.1mm - Single
Standard range
Order code: 49-4701
MPN: SJ 5009

Order in multiples of 2


38 in stock, despatched same dayAdditional quantity lead time 14 days
10+ £0.441
Price per unit Ex VAT
Cylindrical 22.3 x 10mm Black Polyurethane 1
3M™ Bumpon™ SJ 5306 Transparent Polyurethane Rubber Foot 9.5mm x 3.8mm - Single
3M™ Bumpon™ SJ 5306 Transparent Polyurethane Rubber Foot 9.5mm x 3.8mm - Single
Extended range
Order code: 49-4702
MPN: SJ 5306

10,167 available to back orderBack-order availability date - 14/01/2026
50+ £0.096
Price per unit Ex VAT
Hemispherical 9.5 x 3.8mm Clear Polyurethane 1
3M™ Bumpon™ SJ 5312 Transparent Polyurethane Rubber Foot 12.7mm x 3.5mm - Single
3M™ Bumpon™ SJ 5312 Transparent Polyurethane Rubber Foot 12.7mm x 3.5mm - Single
Extended range
Order code: 49-4703
MPN: SJ 5312

5,440 available to back orderBack-order availability date - 14/01/2026
50+ £0.094
Price per unit Ex VAT
Cylindrical 12.7 x 3.5mm Clear Polyurethane 1
Order code3M typeShapeWidthHeightColour
49-4695SJ5076Round flat8mm2.8mmBlack
49-4704SJ5007Flat square10.4mm2.5mmBlack
49-4699SJ5018Flat square12.7mm5.8mmBlack
49-4700SJ5023Flat square20.5mm7.6mmBlack
49-4696SJ5003Hemispherical11.1mm5mmBlack
49-4698SJ5017Hemispherical19mm9.6mmBlack
49-4697SJ5012Cylindrical flat12.7mm3.5mmBlack
49-4705SJ6344Cylindrical flat/rim15.9mm4.7mmBlack
49-4706SJ6125Circ hemisphere/rim15.9mm6.35mmBlack
49-4701SJ5009Cylindrical concave22.3mm10.1mmBlack
49-4702SJ5306Hemispherical9.5mm3.8mmTransparent
49-4703SJ5312Cylindrical flat12.7mm3.5mmTransparent


Trustpilot