Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.651 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3M™ Bumpon™ black polyurethane rubber foot 19mm x 9.6mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, the hemispherical shape provides excellent sound damping and energy absorption.
Ideal for small electronic devices or small kitchen appliances and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.
Colour | Black |
---|---|
Material | Polyurethane |
Pack Size | 1 |
Shape | Hemispherical |
Size | 19 x 9.6mm |
To use this facility please Sign In.
Sign In