3M™ SJ6115 Bumpon Black Polyurethane Rubber Foot 15.9mm x 4.7mm - Single

Standard range
Order Code:

49-4705

Brand: 3M MPN: SJ6115
Qty Unit Price (Ex VAT)
5+ £0.195
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,011 available to back orderBack-order availability date - 03/02/2025

This 3M™ Bumpon™ black polyurethane rubber foot 15.9mm x 4.7mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, it is shaped with a cylindrical flat top and external rim for recessed applications where resistance to removal is required.

Ideal for small kitchen appliances and notebook computers, while suitable for the following surfaces: polyethylene, polypropylene or wood.


  • Cylindrical flat/rim
  • Diameter 15.9mm
  • Height 4.7mm
  • Special wider base
  • High skid-resistance
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ6115
Colour Black
Material Polyurethane
Pack Size 1
Shape Cylindrical
Size 16 x 4.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot