3M™ Bumpon™ SJ 5009 Black Polyurethane Rubber Foot 22.3mm x 10.1mm - Single

Standard range
Order Code:

49-4701

Brand: 3M MPN: SJ 5009
Qty Unit Price (Ex VAT)
10+ £0.402
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
14 in stock, despatched same dayAdditional quantity lead time 9 days

This 3M™ Bumpon™ black polyurethane rubber foot 22.3mm x 10.1mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical concave top can be used for custom applications.

Ideal for heavy appliances or electronic devices and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Cylindrical concave
  • Diameter 22.3mm
  • Height 10.1mm
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5009
Colour Black
Material Polyurethane
Pack Size 1
Shape Cylindrical
Size 22.3 x 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot