3M™ Bumpon™ SJ 5076 Black Polyurethane Rubber Foot 8mm x 2.8mm - Single

Standard range
Order Code:

49-4695

Brand: 3M MPN: SJ 5076
Qty Unit Price (Ex VAT)
56+ £0.096
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 56
724 in stock, despatched same dayAdditional quantity lead time 9 days

This 3M™ Bumpon™ black polyurethane rubber foot 8mm x 2.8mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical flat top provides excellent load bearing and anti-skid performance.

Ideal for small electronic devices or small kitchen appliances and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Round flat
  • Diameter 8mm
  • Height 2.8mm
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5076
Colour Black
Material Polyurethane
Pack Size 1
Shape Flat round
Size 8 x 2.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot