3M™ Bumpon™ SJ 5018 Black Polyurethane Rubber Foot 12.7mm x 5.8mm - Single

Standard range
Order Code:

49-4699

Brand: 3M MPN: SJ 5018
Qty Unit Price (Ex VAT)
10+ £0.179
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
3,478 available to back orderBack-order availability date - 03/02/2025

This 3M™ Bumpon™ black polyurethane rubber foot 12.7mm x 3.5mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the flat square top provides excellent load bearing and better wear resistance.

Ideal for small electronic devices or small kitchen appliances and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Flat square
  • Width 12.7mm
  • Height 5.8mm
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5018
Colour Black
Material Polyurethane
Pack Size 1
Shape Flat square
Size 12.7 x 5.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot