3M™ Bumpon™ SJ 5023 Black Polyurethane Rubber Foot 20.6mm x 7.6mm - Single

Standard range
Order Code:

49-4700

Brand: 3M MPN: SJ 5023
Qty Unit Price (Ex VAT)
4+ £0.410
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
3,084 available to back orderBack-order availability date - 03/02/2025

This 3M™ Bumpon™ black polyurethane rubber foot 20.6mm x 7.6mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the flat square top provides excellent load bearing and better wear resistance.

Ideal for small electronic devices or small kitchen appliances and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Flat square
  • Width 20.5mm
  • Height 7.6mm
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5023
Colour Black
Material Polyurethane
Pack Size 1
Shape Flat square
Size 20.6 x 7.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot