3M™ Bumpon™ SJ 5012 Black Polyurethane Rubber Foot 12.7mm x 3.5mm - Single

Standard range
Order Code:

49-4697

Brand: 3M MPN: SJ 5012
Qty Unit Price (Ex VAT)
5+ £0.121
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,815 available to back orderBack-order availability date - 03/02/2025

This 3M™ Bumpon™ black polyurethane rubber foot 12.7mm x 3.5mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical flat top provides excellent load bearing and anti-skid performance.

Ideal for small electronic devices or small kitchen appliances and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Cylindrical flat
  • Diameter 12.7mm
  • Height 3.5mm
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5012
Colour Black
Material Polyurethane
Pack Size 1
Shape Cylindrical
Size 12.7 x 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot