3M™ Bumpon™ SJ 5306 Transparent Polyurethane Rubber Foot 9.5mm x 3.8mm - Single

Standard range
Order Code:

49-4702

Brand: 3M MPN: SJ 5306
Qty Unit Price (Ex VAT)
1+ £0.096
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,867 available to back orderBack-order availability date - 03/02/2025

This 3M™ Bumpon™ transparent polyurethane rubber foot 9.5mm x 3.8mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, the hemispherical shape provides excellent sound damping and energy absorption.

Ideal as a headlight spacer or surface protector and suitable for the following surfaces: ABS, acrylic, glass, metals and polycarbonate.


  • Transparent
  • Hemispherical
  • Diameter 9.5mm
  • Height 3.8mm
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5306
Colour Clear
Material Polyurethane
Pack Size 1
Shape Hemispherical
Size 9.5 x 3.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot