3M™ SJ 5308 MPCB Bumpon TRN Polyurethane Rubber Foot 12.7mm x 3.1mm - 40pc

Standard range
Order Code:

49-4711

Brand: 3M MPN: SJ 5308 MPCB EAN-13: 8021684375149
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 19/02/2025

This 3M™ Bumpon™ transparent polyurethane rubber foot 12.7mm x 3.1mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer and comes supplied in a pack of 40. Designed not to scratch or stain surfaces, while reducing vibration and noise, the flat square top provides excellent load bearing and better wear resistance.

Ideal as a cushioning spacer, cushioning stop, protective non-skid feet or surface protection. Suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Tapered square
  • Ø12.7mm
  • 3.1mm height
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Supplied in a pack of 40
  • Manufacturer's part SJ 5308 MPCB
Colour Clear
Material Polyurethane
Pack Size 80
Shape Flat square
Size 12.7 x 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot