Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.74 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3M™ Bumpon™ transparent polyurethane rubber foot 22.4mm x 10.2mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, the cylindrical concave top can be used for custom applications.
Suitable for the following surfaces: ABS, acrylic, glass, metals and polycarbonate.
Colour | Clear |
---|---|
Material | Polyurethane |
Pack Size | 6 |
Shape | Cylindrical |
Size | 22.4 x 10.2mm |
To use this facility please Sign In.
Sign In