Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.58 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3M™ Bumpon™ transparent polyurethane rubber foot 19.1mm x 4.1mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer and comes supplied in a pack of 16. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical flat top provides excellent load bearing and anti-skid performance.
Ideal for heavier appliances/electronic devices and suitable for the following surfaces: ABS, acrylic, glass, metals or polycarbonate.
Colour | Clear |
---|---|
Material | Polyurethane |
Pack Size | 16 |
Shape | Cylindrical |
Size | 19 x 4mm |
To use this facility please Sign In.
Sign In