Christmas Opening Hours and Delivery Dates here
Wieland 96.032.0153.1 Male Gesis IP66 Sping Clamp Connector 10-14mm 3P Black

Image Representative of Range

Wieland 96.032.0153.1 Male Gesis IP66 Sping Clamp Connector 10-14mm 3P Black

Order Code:

49-4823

Brand: Wieland MPN: 96.032.0153.1 EAN-13: 4015573848627
Qty Unit Price (Ex VAT)
1+ £7.15
10+ £6.98
50+ £6.86
100+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/01/2026

Wieland's 3-Pin Male Connector with Spring Clamp is from the Gesis IP+ RST Series and provides error-free contact up to IP68, even in the most unfavourable environmental conditions.

This multi-purpose male plug is for wire types and sizes: rigid 0.5 to 2.5mm²; flexible 0.5 to 1.5mm². The contacts are silver-plated with brass material.


  • Black colour
  • With strain relief
  • Polyamide housing
  • 250V/20A
  • For cable diameters 10-14mm
  • 80.4 x 34.6 x 34.6mm (L x W x H)
  • Manufacturer's part 96.032.0153.1
    • Number of Contacts 3
      Current Rating 20A
      Gender Male
      IP Rating IP66
      Cable Diameter 10 to 14mm
      Contact Material Brass
      Contact Plating Silver
      Nominal Voltage 250V
      Termination Spring clamp

      To use this facility please Sign In.

      Sign In

      Reviews

      Be the first to submit a review

      Trustpilot